RS PRO Black 1 mm² Test Lead Wire, 17 AWG, 55/0.15 mm, 25m, CSP Rubber Insulation
- RS Stock No.:
- 748-2014
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 5 Metre(s)
£14.00
(exc. VAT)
£16.80
(inc. VAT)
- RS Stock No.:
- 748-2014
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 17 AWG | |
| Core Strands | 55/0.15 mm | |
| Length | 25m | |
| Insulation Material | CSP Rubber | |
| Voltage Rating | 2 kV | |
| Outer Diameter | 4mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Current Rating | 10 A | |
| Conductor Material | Tinned Copper | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 1.35mm | |
| Number of Strands | 55 | |
| Size of Strands | 0.15 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 17 AWG | ||
Core Strands 55/0.15 mm | ||
Length 25m | ||
Insulation Material CSP Rubber | ||
Voltage Rating 2 kV | ||
Outer Diameter 4mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Current Rating 10 A | ||
Conductor Material Tinned Copper | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 1.35mm | ||
Number of Strands 55 | ||
Size of Strands 0.15 mm | ||
- COO (Country of Origin):
- CN
RS PRO Unshielded Test Lead Wire 1 mm² CSA 2 kV 10 A Black CSP Rubber, 55 Strands 25 m
This test lead wire from the RS PRO range has a core composed of 55 tinned copper conductor strands. It's a flexible and durable option for use with monitoring and test equipment.
The wire comes in a length of 25 metres and has an outer diameter of 4 mm with a cross-sectional area of 1 mm². A flexible stranded core means you can bend the wire as necessary. On the outside, there's a black CSP synthetic rubber sheath with a thickness of 1.35 mm for use at temperatures ranging from -30°C to +85°C. The lead has a voltage rating of 2 kV and a current rating of 10 A, and it conforms to electrostatic control standards.
You'll find this test lead wire useful for testing applications in heavy-duty industries. You can use it with a multimeter when you need to monitor your equipment's electrical components.
The wire comes in a length of 25 metres and has an outer diameter of 4 mm with a cross-sectional area of 1 mm². A flexible stranded core means you can bend the wire as necessary. On the outside, there's a black CSP synthetic rubber sheath with a thickness of 1.35 mm for use at temperatures ranging from -30°C to +85°C. The lead has a voltage rating of 2 kV and a current rating of 10 A, and it conforms to electrostatic control standards.
You'll find this test lead wire useful for testing applications in heavy-duty industries. You can use it with a multimeter when you need to monitor your equipment's electrical components.
Features and Benefits
• Test lead wire
• Black synthetic rubber (CSP) sheath
• 55-strand core of 0.15 mm tinned copper conductors
• Length of 25 m
• Outer diameter of 4 mm
• Cross-sectional area of 1 mm²
• American Wire Gauge (AWG) 17
• Insulation wall thickness of 1.35 mm
• Voltage rating of 2 kV
• Current rating of 10 A
• Minimum operating temperature of -30°C
• Maximum operating temperature of +85°C
• Black synthetic rubber (CSP) sheath
• 55-strand core of 0.15 mm tinned copper conductors
• Length of 25 m
• Outer diameter of 4 mm
• Cross-sectional area of 1 mm²
• American Wire Gauge (AWG) 17
• Insulation wall thickness of 1.35 mm
• Voltage rating of 2 kV
• Current rating of 10 A
• Minimum operating temperature of -30°C
• Maximum operating temperature of +85°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

