RS PRO Green 2.5 mm² Test Lead Wire, 13 AWG, 462/0.08 mm, 5m, Silicone Rubber Insulation

RS Stock No.:
748-2008
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

2.5 mm²

Sheath Colour

Green

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

462/0.08 mm

Length

5m

Insulation Material

Silicone Rubber

Outer Diameter

3.9mm

Voltage Rating

500 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.95mm

Shield Type

Unshielded

Number of Strands

462

Size of Strands

0.08 mm

COO (Country of Origin):
CN

RS PRO Unshielded Test Lead Wire, CSA, Green Silicone Rubber, 500 V, 2.5 mm², 462 Strands, 5 m Length


Use this wire from RS PRO to test the electrical properties of a component. It can be used to determine factors such as the voltage, current and resistance levels of a circuit. A silicone additive means the cable can be also be used at high temperatures of up to +200°C without the risk of melting.
The cable is fitted with a flame-retardant polyvinyl-chloride (PVC) sheath, so you don't have to worry about it catching alight in the event of a fire. The PVC material is also abrasion-resistant, helping to protect the internal wiring from damage. This means your cable will have a longer working life.
You can use this cable to connect a digital multimeter to a unit under test. It's handy both at home or in your workshop to check the electrical functioning of a piece of equipment. The wire is Restriction of Hazardous Substances (RoHS) compliant, as it contains only minimal amounts of any harmful materials.

Features and Benefits


• Wire size of 13 American Wire Gauge (AWG)
• Single-core cable shape
• Tinned-copper conductor material
• 462 core strands of 0.08 mm
• Cross-sectional area of 2.5 mm²
• Silicone-rubber insulation material
• Insulation wall thickness of 0.95 mm
• Length of 5 m
• Maximum operating temperature of +200°C
• Minimum operating temperature of -55°C
• 462 strands
• Outer diameter of 3.9 mm
• Green sheath colour
• Unshielded
• Strand size of 0.08 mm
• Voltage rating of 500 V