RS PRO Blue 2.5 mm² Test Lead Wire, 13 AWG, 462/0.08 mm, 5m, Silicone Rubber Insulation
- RS Stock No.:
- 748-1992
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 5 Metre(s)
£19.06
(exc. VAT)
£22.87
(inc. VAT)
- RS Stock No.:
- 748-1992
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| American Wire Gauge | 13 AWG | |
| Core Strands | 462/0.08 mm | |
| Length | 5m | |
| Insulation Material | Silicone Rubber | |
| Outer Diameter | 3.9mm | |
| Voltage Rating | 500 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Conductor Material | Tinned Copper | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.95mm | |
| Number of Strands | 462 | |
| Size of Strands | 0.08 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
American Wire Gauge 13 AWG | ||
Core Strands 462/0.08 mm | ||
Length 5m | ||
Insulation Material Silicone Rubber | ||
Outer Diameter 3.9mm | ||
Voltage Rating 500 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Conductor Material Tinned Copper | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.95mm | ||
Number of Strands 462 | ||
Size of Strands 0.08 mm | ||
- COO (Country of Origin):
- CN

