RS PRO Red 1 mm² Test Lead Wire, 17 AWG, 332/0.06 mm, 5m, Silicone Insulation
- RS Stock No.:
- 748-1964
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 5 Metre(s)
£14.00
(exc. VAT)
£16.80
(inc. VAT)
- RS Stock No.:
- 748-1964
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Tinned Copper Test Lead Wire 1 mm² CSA 500 V 19 A Red Silicone, 332 Strands 5 m
If you need to use test or monitoring equipment in demanding environmental conditions, turn to this test lead wire from RS PRO.
Supplied in a 5-metre length, this wire has an outer diameter of 3.3 mm and a cross-sectional area of 1 mm². It has a core made up of 332 tinned copper strands for greater flexibility and higher resistance than solid wire. The red silicone sheath has a thickness of 1 mm and protects the wire from extreme heat or cold. It's safe for use at temperatures between -55°C and +200°C.
This wire meets international electrostatic control standards, meaning it's flame-retardant and reduces the risk of electrostatic shock. With a current rating of 19 A, it's safe for high-current applications.
The durability and high current rating of this product make it useful for harsh chemical and manufacturing environments where exposure to extreme temperatures, radiation and oils is likely.
Supplied in a 5-metre length, this wire has an outer diameter of 3.3 mm and a cross-sectional area of 1 mm². It has a core made up of 332 tinned copper strands for greater flexibility and higher resistance than solid wire. The red silicone sheath has a thickness of 1 mm and protects the wire from extreme heat or cold. It's safe for use at temperatures between -55°C and +200°C.
This wire meets international electrostatic control standards, meaning it's flame-retardant and reduces the risk of electrostatic shock. With a current rating of 19 A, it's safe for high-current applications.
The durability and high current rating of this product make it useful for harsh chemical and manufacturing environments where exposure to extreme temperatures, radiation and oils is likely.
Features and Benefits
• Test lead wire
• Red silicone sheath
• Core of 332 tinned copper strands of 0.06 mm each
• Length of 5 m
• Outer diameter of 3.3 mm
• Cross-sectional area of 1 mm²
• Insulation wall thickness of 1 mm
• American Wire Gauge (AWG) 17
• Voltage rating of 500 V
• Current rating of 19 A
• Minimum operating temperature of -55°C
• Maximum operating temperature of +200°C
• Red silicone sheath
• Core of 332 tinned copper strands of 0.06 mm each
• Length of 5 m
• Outer diameter of 3.3 mm
• Cross-sectional area of 1 mm²
• Insulation wall thickness of 1 mm
• American Wire Gauge (AWG) 17
• Voltage rating of 500 V
• Current rating of 19 A
• Minimum operating temperature of -55°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

