RS PRO Black 6 mm² Tri-rated Cable, 10 AWG, 84/0.287 mm, 100m, PVC Insulation
- RS Stock No.:
- 717-4240
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£212.55
(exc. VAT)
£255.06
(inc. VAT)
- RS Stock No.:
- 717-4240
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 6 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 10 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 84/0.287 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 600 V | |
| Outer Diameter | 4.8mm | |
| Maximum Operating Temperature | +90°C | |
| Current Rating | 53 A | |
| Conductor Material | Copper | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 0.86mm | |
| Size of Strands | 0.287 mm | |
| Number of Strands | 84 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 6 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 10 AWG | ||
Cable Shape Single Core | ||
Core Strands 84/0.287 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 600 V | ||
Outer Diameter 4.8mm | ||
Maximum Operating Temperature +90°C | ||
Current Rating 53 A | ||
Conductor Material Copper | ||
Tri-rated Yes | ||
Insulation Wall Thickness 0.86mm | ||
Size of Strands 0.287 mm | ||
Number of Strands 84 | ||
- COO (Country of Origin):
- IN
Standards
BS 6231(UK); CSA TEW (Canada); UL

