RS PRO Green/Yellow 1 mm² Tri-rated Cable, 18 AWG, 32/0.19 mm, PVC Insulation
- RS Stock No.:
- 717-4142
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 717-4142
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Green/Yellow | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 32/0.19 mm | |
| Insulation Material | PVC | |
| Outer Diameter | 2.9mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +90°C | |
| Current Rating | 17 A | |
| Conductor Material | Copper | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 0.81mm | |
| Number of Strands | 32 | |
| Size of Strands | 0.19 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Green/Yellow | ||
American Wire Gauge 18 AWG | ||
Cable Shape Single Core | ||
Core Strands 32/0.19 mm | ||
Insulation Material PVC | ||
Outer Diameter 2.9mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +90°C | ||
Current Rating 17 A | ||
Conductor Material Copper | ||
Tri-rated Yes | ||
Insulation Wall Thickness 0.81mm | ||
Number of Strands 32 | ||
Size of Strands 0.19 mm | ||
- COO (Country of Origin):
- IN

