RS PRO Yellow 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 500m, PVC Insulation

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 500)

£84.00

(exc. VAT)

£100.80

(inc. VAT)

RS Stock No.:
712-5399
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

500m

Insulation Material

PVC

Outer Diameter

1.2mm

Voltage Rating

1 kV

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+85°C

Conductor Material

Tinned Copper

Wire Style

BS4808

Standards Met

Def Stan 61-12 Part 6

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.2 mm

COO (Country of Origin):
CN

Standards

BS 4808 - Part 2; BS 6004

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy