Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Single Core Cable
Hook Up Wire
RS PRO Transparent 1.5 mm² Harsh Environment Wire, 30/0.25 mm, 25m, Silicone Insulation
RS Stock No.:
660-3608
Brand:
RS PRO
Image representative of range
View all Hook Up Wire
Discontinued product
Alternative
Compare
RS PRO 1.5 mm² Harsh Environment Wire, 30/0.25 mm, 25m, Silicone Rubber Insulation
£29.85
1 Reel of 25 Metre(s)
RS Stock No.:
776-1991
RS Stock No.:
660-3608
Brand:
RS PRO
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Cross Sectional Area
1.5 mm²
Sheath Colour
Transparent
Cable Shape
Single Core
Core Strands
30/0.25 mm
Length
25m
Insulation Material
Silicone
Voltage Rating
300 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+180°C
Conductor Material
Tinned Copper
Shield Type
Glass Braid, Impregnated Acrylic
Number of Strands
30
Size of Strands
0.25 mm
Resistant To
Heat
RS Stock No.:
660-3608
Brand:
RS PRO
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Cross Sectional Area
1.5 mm²
Sheath Colour
Transparent
Cable Shape
Single Core
Core Strands
30/0.25 mm
Length
25m
Insulation Material
Silicone
Voltage Rating
300 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+180°C
Conductor Material
Tinned Copper
Shield Type
Glass Braid, Impregnated Acrylic
Number of Strands
30
Size of Strands
0.25 mm
Resistant To
Heat