RS PRO 1.5 mm² Harsh Environment Wire, 30/0.25 mm, 25m, Silicone Rubber Insulation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 25 Metre(s)

£37.55

(exc. VAT)

£45.06

(inc. VAT)

RS Stock No.:
776-1991
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Cable Shape

Single Core

Core Strands

30/0.25 mm

Length

25m

Insulation Material

Silicone Rubber

Voltage Rating

300 → 500 V

Outer Diameter

2.9mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Annealed Copper

Standards Met

VDE

Shield Type

Glass Braid

Number of Strands

30

Size of Strands

0.25 mm

Resistant To

Flame

RS PRO Harsh Environment Wire


Brought to you by RS PRO, a range of harsh environment cable. Suitable in situations where the area is of a high temperature or stray liquids and oils are prone to spillage. Due to the acrylic and glass fibre braids, these wires are an excellent choice for harsher applications. All models are highly reliable and excellent quality.

Features and Benefits


• Tinned copper
• Silicone rubber insulation
• Various wire sizes
• Glass & acrylic braid

What is harsh environment wire?


Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?


Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

Caution

Glass fibre can cause irritation to sensitive skins.