RS PRO Yellow 10 mm² Tri-rated Cable, 8 AWG, 72/0.4 mm, 100m, PVC Insulation
- RS Stock No.:
- 628-5336
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£42.99
(exc. VAT)
£51.59
(inc. VAT)
- RS Stock No.:
- 628-5336
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Yellow | |
| Cable Shape | Single Core | |
| American Wire Gauge | 8 AWG | |
| Core Strands | 72/0.4 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 6.8mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +105°C | |
| Current Rating | 75 A | |
| Conductor Material | Annealed Copper | |
| Standards Met | CSA C22.2 Type TEW, UK BS 6231, UL 1028 | |
| Tri-rated | Yes | |
| Insulation Wall Thickness | 1.2mm | |
| Number of Strands | 72 | |
| Size of Strands | 0.4 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Yellow | ||
Cable Shape Single Core | ||
American Wire Gauge 8 AWG | ||
Core Strands 72/0.4 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 6.8mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +105°C | ||
Current Rating 75 A | ||
Conductor Material Annealed Copper | ||
Standards Met CSA C22.2 Type TEW, UK BS 6231, UL 1028 | ||
Tri-rated Yes | ||
Insulation Wall Thickness 1.2mm | ||
Number of Strands 72 | ||
Size of Strands 0.4 mm | ||
- COO (Country of Origin):
- GB
Standards
BS 6231(UK); CSA TEW(Canada); UL
