RS PRO Red 0.25 mm² Test Lead Wire, 128/0.05 mm, 25m, Silicone Insulation
- RS Stock No.:
- 628-3093
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£16.77
(exc. VAT)
£20.12
(inc. VAT)
- RS Stock No.:
- 628-3093
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Single Core | |
| Core Strands | 128/0.05 mm | |
| Length | 25m | |
| Insulation Material | Silicone | |
| Outer Diameter | 2mm | |
| Voltage Rating | 500 V | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +260°C | |
| Current Rating | 1.4 A | |
| Conductor Material | Tinned Copper | |
| Insulation Wall Thickness | 0.7mm | |
| Shield Type | Tinned Copper | |
| Number of Strands | 128 | |
| Size of Strands | 0.05 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Red | ||
Cable Shape Single Core | ||
Core Strands 128/0.05 mm | ||
Length 25m | ||
Insulation Material Silicone | ||
Outer Diameter 2mm | ||
Voltage Rating 500 V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +260°C | ||
Current Rating 1.4 A | ||
Conductor Material Tinned Copper | ||
Insulation Wall Thickness 0.7mm | ||
Shield Type Tinned Copper | ||
Number of Strands 128 | ||
Size of Strands 0.05 mm | ||

