Taiyo Cabletec Yellow 1 mm² Equipment Wire, 17 AWG, 40/0.18 mm, 200m, PVC Insulation, C3/RV-90 1.0SQ YELLOW
- RS Stock No.:
- 521-0375
- Brand:
- NEUTRAL
Image representative of range
Subtotal (1 box of 1 metre)*
£46.20
(exc. VAT)
£55.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 + | £46.20 |
*price indicative
- RS Stock No.:
- 521-0375
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 17 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 40/0.18 mm | |
| Length | 200m | |
| Insulation Material | PVC | |
| Voltage Rating | 500 V | |
| Outer Diameter | 2.6mm | |
| Maximum Operating Temperature | +90°C | |
| Conductor Material | Annealed Copper | |
| Insulation Wall Thickness | 0.7mm | |
| Number of Strands | 40 | |
| Size of Strands | 0.18 mm | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 17 AWG | ||
Cable Shape Single Core | ||
Core Strands 40/0.18 mm | ||
Length 200m | ||
Insulation Material PVC | ||
Voltage Rating 500 V | ||
Outer Diameter 2.6mm | ||
Maximum Operating Temperature +90°C | ||
Conductor Material Annealed Copper | ||
Insulation Wall Thickness 0.7mm | ||
Number of Strands 40 | ||
Size of Strands 0.18 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
