Prysmian 6491X Series Grey 4 mm² Conduit Cable, 7/0.85 mm, 100m, 20145225
- RS Stock No.:
- 494-5604
- Mfr. Part No.:
- 20145225
- Brand:
- Prysmian
Stock information currently inaccessible
- RS Stock No.:
- 494-5604
- Mfr. Part No.:
- 20145225
- Brand:
- Prysmian
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 4 mm² | |
| Sheath Colour | Grey | |
| Core Strands | 7/0.85 mm | |
| Length | 100m | |
| Voltage Rating | 750 V | |
| Outer Diameter | 4.2mm | |
| Current Rating | 32 A | |
| Series | 6491X | |
| Insulation Wall Thickness | 0.8mm | |
| Size of Strands | 0.85 mm | |
| Number of Strands | 7 | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 4 mm² | ||
Sheath Colour Grey | ||
Core Strands 7/0.85 mm | ||
Length 100m | ||
Voltage Rating 750 V | ||
Outer Diameter 4.2mm | ||
Current Rating 32 A | ||
Series 6491X | ||
Insulation Wall Thickness 0.8mm | ||
Size of Strands 0.85 mm | ||
Number of Strands 7 | ||
Outer Sheath Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS EN 50525-2-31
