Prysmian FP100 Series Brown 2.5 mm² Conduit & Trunking Cable, 100m, 20146050
- RS Stock No.:
- 494-2734
- Mfr. Part No.:
- 20146050
- Brand:
- Prysmian
Image representative of range
Subtotal (1 reel of 100 metres)*
£184.71
(exc. VAT)
£221.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £184.71 | £1.847 |
*price indicative
- RS Stock No.:
- 494-2734
- Mfr. Part No.:
- 20146050
- Brand:
- Prysmian
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Brown | |
| Length | 100m | |
| Voltage Rating | 450/750 V | |
| Outer Diameter | 4.1mm | |
| Current Rating | 28 (Three Phase AC) A, 31 (DC or Single Phase AC) A | |
| Series | FP100 | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Brown | ||
Length 100m | ||
Voltage Rating 450/750 V | ||
Outer Diameter 4.1mm | ||
Current Rating 28 (Three Phase AC) A, 31 (DC or Single Phase AC) A | ||
Series FP100 | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- GB
Standards
·450/750 V and 600/1000 V
· BS 6387:1994 Cat C (950±40°C for 180 mins)
· BS 6387:1994 Cat C (650±40°C for 30 mins)
· BS 6387:1994 Cat Z (950±40°C for 15 mins)
· EN 50267-2-2:1999
· EN 61034-2:2005
· IEC 60331-21:1999
· Use in steel conduit to achieve f ire rating
· LPCB Approved
· Low smoke, zero halogen, flame retardant
· BS 6387:1994 Cat C (950±40°C for 180 mins)
· BS 6387:1994 Cat C (650±40°C for 30 mins)
· BS 6387:1994 Cat Z (950±40°C for 15 mins)
· EN 50267-2-2:1999
· EN 61034-2:2005
· IEC 60331-21:1999
· Use in steel conduit to achieve f ire rating
· LPCB Approved
· Low smoke, zero halogen, flame retardant
