RS PRO Red 1 mm² Test Lead Wire, 332/0.06 mm, 5m, Silicone Insulation

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 5 Metre(s)

£10.04

(exc. VAT)

£12.05

(inc. VAT)

RS Stock No.:
472-6548
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

332/0.06 mm

Length

5m

Insulation Material

Silicone

Outer Diameter

3.3mm

Voltage Rating

600 V

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Current Rating

19 A

Conductor Material

Tinned Copper

Shield Type

Tinned Copper

Insulation Wall Thickness

1mm

Number of Strands

332

Size of Strands

0.06 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy