RS PRO Red 1 mm² Test Lead Wire, 259/0.07 mm, 5m, PVC Insulation

Image representative of range

RS Stock No.:
472-6526
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

259/0.07 mm

Length

5m

Insulation Material

PVC

Voltage Rating

1.5 kV

Outer Diameter

3.9mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Current Rating

19 A

Conductor Material

Copper

Insulation Wall Thickness

1.25mm

Shield Type

Annealed Copper

Number of Strands

259

Size of Strands

0.07 mm

Standards

UL Approved (AWM 10292)