Nexans KY30 Series Orange 0.33 mm² Equipment Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation, 10037900

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 250 Metre(s)

£53.98

(exc. VAT)

£64.78

(inc. VAT)

RS Stock No.:
400-0183
Mfr. Part No.:
10037900
Brand:
Nexans
Find similar products by selecting one or more attributes.
Select all

Brand

Nexans

Cross Sectional Area

0.33 mm²

Sheath Colour

Orange

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

250m

Insulation Material

PVC

Voltage Rating

250 V

Outer Diameter

1.45mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Series

KY30

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.25 mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy