Alpha Wire Green 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, PVC Insulation
- RS Stock No.:
- 383-6521
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 383-6521
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 14 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 41/0.25 mm | |
| Length | 30m | |
| Insulation Material | PVC | |
| Voltage Rating | 600 V | |
| Outer Diameter | 3.51mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | UL Listed | |
| Wire Style | UL1015 | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 14 AWG | ||
Cable Shape Single Core | ||
Core Strands 41/0.25 mm | ||
Length 30m | ||
Insulation Material PVC | ||
Voltage Rating 600 V | ||
Outer Diameter 3.51mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Standards Met UL Listed | ||
Wire Style UL1015 | ||
Size of Strands 0.25 mm | ||
Number of Strands 41 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
