Staubli Red 0.1 mm² Equipment Wire, 27 AWG, 26/0.07 mm, 100m, PVC Insulation
- RS Stock No.:
- 285-7678
- Brand:
- Staubli
Stock information currently inaccessible
- RS Stock No.:
- 285-7678
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Cross Sectional Area | 0.1 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Single Core | |
| American Wire Gauge | 27 AWG | |
| Core Strands | 26/0.07 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Outer Diameter | 1mm | |
| Voltage Rating | 150 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Conductor Material | Copper | |
| Standards Met | RoHS Compliant | |
| Insulation Wall Thickness | 0.3mm | |
| Shield Type | Unshielded | |
| Number of Strands | 26 | |
| Size of Strands | 0.07 mm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Cross Sectional Area 0.1 mm² | ||
Sheath Colour Red | ||
Cable Shape Single Core | ||
American Wire Gauge 27 AWG | ||
Core Strands 26/0.07 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Outer Diameter 1mm | ||
Voltage Rating 150 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Conductor Material Copper | ||
Standards Met RoHS Compliant | ||
Insulation Wall Thickness 0.3mm | ||
Shield Type Unshielded | ||
Number of Strands 26 | ||
Size of Strands 0.07 mm | ||
- COO (Country of Origin):
- DE
