Helukabel Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, PTFE Insulation, 29100

Stock information currently inaccessible
RS Stock No.:
284-4235
Distrelec Article No.:
300-09-486
Mfr. Part No.:
29100
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.75 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Length

100m

Insulation Material

PTFE

COO (Country of Origin):
DE
The wire described features a core of bare copper fine wire that is stranded for flexibility, encased in PVC insulation that is both self-extinguishing and flame retardant. It meets safety standards according to VDE 0482-332-1-2, DIN EN 60332-1-2, and IEC 60332-1, with equivalent testing methods to DIN VDE 0472 part 804 test method B. This combination of materials and specifications ensures that the wire is resistant to flames and helps prevent the spread of fire, making it suitable for applications where fire safety is a concern, such as in buildings and electrical installations.

Temperature range -5 to +70 °C
Rohs compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy