RS PRO Yellow Hook Up Wire, 26 AWG, 100m, PVDF Insulation
- RS Stock No.:
- 233-8688
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£60.12
(exc. VAT)
£72.14
(inc. VAT)
- RS Stock No.:
- 233-8688
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 26 AWG | |
| Cable Shape | Single Core | |
| Length | 100m | |
| Insulation Material | PVDF | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -50°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Harsh Environment | |
| Size of Strands | 0.4 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Colour Yellow | ||
American Wire Gauge 26 AWG | ||
Cable Shape Single Core | ||
Length 100m | ||
Insulation Material PVDF | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -50°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Harsh Environment | ||
Size of Strands 0.4 mm | ||
- COO (Country of Origin):
- US
