RS PRO Black Harsh Environment Wire, 14, 37/0.25 mm, 100m, ETFE Insulation
- RS Stock No.:
- 232-1668
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£201.68
(exc. VAT)
£242.02
(inc. VAT)
- RS Stock No.:
- 232-1668
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 14 | |
| Core Strands | 37/0.25 mm | |
| Length | 100m | |
| Insulation Material | ETFE | |
| Outer Diameter | 2.46mm | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +135°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tinned Copper | |
| Insulation Wall Thickness | 0.3mm | |
| Number of Strands | 37 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 14 | ||
Core Strands 37/0.25 mm | ||
Length 100m | ||
Insulation Material ETFE | ||
Outer Diameter 2.46mm | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +135°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tinned Copper | ||
Insulation Wall Thickness 0.3mm | ||
Number of Strands 37 | ||
Size of Strands 0.25 mm | ||
- COO (Country of Origin):
- GB
Standards
Defence Standard 61 - 12 Part 29 / 1

