RS PRO ETFE Series Black 0.25 mm² Hook Up Wire, 14 AWG, 37, 100 m, Ethylene Tetrafluoroethylene
- RS Stock No.:
- 885-0828
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
£300.81
(exc. VAT)
£360.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 26 June 2026
- Plus 20 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £300.81 | £3.008 |
*price indicative
- RS Stock No.:
- 885-0828
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 37 | |
| Cable Length | 100m | |
| Outside Diameter | 2.46mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -75°C | |
| Sub Type | Equipment Wire Type 2 | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Standards/Approvals | RoHS | |
| Series | ETFE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 37 | ||
Cable Length 100m | ||
Outside Diameter 2.46mm | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -75°C | ||
Sub Type Equipment Wire Type 2 | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Standards/Approvals RoHS | ||
Series ETFE | ||
- COO (Country of Origin):
- CN
RS PRO ETFE (Tefzel) Wires
From RS PRO, This ethylene tetrafluoroethylene (also known as Tefzel) insulated wire is manufactured to meet the requirements of defence standard 61-12 Part29/1. Its outer sheath resists temperatures up to +270 °C and has good chemical and abrasion resistance. The wire conductors are made from tin plated copper wire. The properties of ethylene tetrafluoroethylene wire make it suitable for use in a wide variety of industries and applications including, aerospace, nuclear cables, electronics wiring, medical wiring and appliance wiring. All models are highly reliable and excellent quality.
Features and Benefits
• Flame retardant
• Thin and lightweight
• Resistant to abrasion, fuel, oil and chemicals
• Available in black or white
• Defence standard 61-12 Part29/1 compliant
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
Note
The maximum working voltage on these cables is 600Vac
Standards
DEF STAN 61-12 Part 29/1
Related links
- RS PRO Ethylene Tetrafluoroethylene
- RS PRO Green, Ethylene Tetrafluoroethylene
- RS PRO Orange, Ethylene Tetrafluoroethylene
- RS PRO Blue, Ethylene Tetrafluoroethylene
- RS PRO Red, Ethylene Tetrafluoroethylene
- RS PRO Purple, Ethylene Tetrafluoroethylene
- RS PRO White, Ethylene Tetrafluoroethylene
- RS PRO Ethylene Tetrafluoroethylene


