Hew Heinz Eilentropp SIFF Series Blue 1.5 mm² Hook Up Wire, 15 AWG, 392/0.07 mm, 20m, Silicone Rubber Insulation
- RS Stock No.:
- 222-7241
- Brand:
- Hew Heinz Eilentropp
Stock information currently inaccessible
- RS Stock No.:
- 222-7241
- Brand:
- Hew Heinz Eilentropp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 15 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 392/0.07 mm | |
| Length | 20m | |
| Insulation Material | Silicone Rubber | |
| Outer Diameter | 4.1mm | |
| Voltage Rating | 500 V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +180°C | |
| Conductor Material | Bare Copper | |
| Series | SIFF | |
| Insulation Wall Thickness | 1.1mm | |
| Size of Strands | 0.07 mm | |
| Number of Strands | 392 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 15 AWG | ||
Cable Shape Single Core | ||
Core Strands 392/0.07 mm | ||
Length 20m | ||
Insulation Material Silicone Rubber | ||
Outer Diameter 4.1mm | ||
Voltage Rating 500 V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +180°C | ||
Conductor Material Bare Copper | ||
Series SIFF | ||
Insulation Wall Thickness 1.1mm | ||
Size of Strands 0.07 mm | ||
Number of Strands 392 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE