Hew Heinz Eilentropp SIFF Series Black 0.7 mm² Hook Up Wire, 19 AWG, 408/0.05 mm, 5m, Silicone Insulation
- RS Stock No.:
- 222-6197
- Brand:
- Hew Heinz Eilentropp
Stock information currently inaccessible
- RS Stock No.:
- 222-6197
- Brand:
- Hew Heinz Eilentropp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Cross Sectional Area | 0.7 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 19 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 408/0.05 mm | |
| Length | 5m | |
| Insulation Material | Silicone | |
| Voltage Rating | 1.5 kV | |
| Outer Diameter | 3.4mm | |
| Maximum Operating Temperature | +180°C | |
| Minimum Operating Temperature | -50°C | |
| Conductor Material | Copper | |
| Series | SIFF | |
| Insulation Wall Thickness | 1.1mm | |
| Size of Strands | 0.05 mm | |
| Number of Strands | 408 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Cross Sectional Area 0.7 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 19 AWG | ||
Cable Shape Single Core | ||
Core Strands 408/0.05 mm | ||
Length 5m | ||
Insulation Material Silicone | ||
Voltage Rating 1.5 kV | ||
Outer Diameter 3.4mm | ||
Maximum Operating Temperature +180°C | ||
Minimum Operating Temperature -50°C | ||
Conductor Material Copper | ||
Series SIFF | ||
Insulation Wall Thickness 1.1mm | ||
Size of Strands 0.05 mm | ||
Number of Strands 408 | ||
- COO (Country of Origin):
- DE