Samtec, ZF5S 0.5 mm Pitch 10 Way Right Angle Female PCB Socket, Solder
- RS Stock No.:
- 208-5789
- Mfr. Part No.:
- ZF5S-10-01-T-WT-TR
- Brand:
- Samtec
Bulk discount available
Subtotal (1 tape of 5 units)*
£8.45
(exc. VAT)
£10.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.69 | £8.45 |
| 25 - 245 | £1.576 | £7.88 |
| 250 - 495 | £1.45 | £7.25 |
| 500 + | £1.368 | £6.84 |
*price indicative
- RS Stock No.:
- 208-5789
- Mfr. Part No.:
- ZF5S-10-01-T-WT-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Current | 1.8A | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Series | ZF5S | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Natural LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Current 1.8A | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Series ZF5S | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Tin over Nickel | ||
Housing Material Natural LCP | ||
The Samtec FPC connector has Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch.
Horizontal orientation
Surface mount
