RS PRO Yellow 0.14 mm² Equipment Wire, 26 AWG, 1/0.4 mm, 100m, Tefzel Insulation
- RS Stock No.:
- 204-6834
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 204-6834
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Yellow | |
| Cable Shape | Single Core | |
| American Wire Gauge | 26 AWG | |
| Core Strands | 1/0.4 mm | |
| Length | 100m | |
| Insulation Material | Tefzel | |
| Outer Diameter | 0.71mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -90°C | |
| Insulation Wall Thickness | 0.7mm | |
| Number of Strands | 1 | |
| Size of Strands | 0.4 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Yellow | ||
Cable Shape Single Core | ||
American Wire Gauge 26 AWG | ||
Core Strands 1/0.4 mm | ||
Length 100m | ||
Insulation Material Tefzel | ||
Outer Diameter 0.71mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -90°C | ||
Insulation Wall Thickness 0.7mm | ||
Number of Strands 1 | ||
Size of Strands 0.4 mm | ||
- COO (Country of Origin):
- FR

