Alpha Wire Ecogen Ecowire Metric Series White 0.75 mm² Hook Up Wire, 18 AWG, 42/0.16 mm², 100m, Polyphenylene Ether
- RS Stock No.:
- 201-2778
- Mfr. Part No.:
- 67075 WH033
- Brand:
- Alpha Wire
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
£23.49
(exc. VAT)
£28.19
(inc. VAT)
- RS Stock No.:
- 201-2778
- Mfr. Part No.:
- 67075 WH033
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 42/0.16 mm² | |
| Length | 100m | |
| Insulation Material | Polyphenylene Ether | |
| Voltage Rating | 600 V | |
| Wire Style | UL11028 | |
| Series | Ecogen Ecowire Metric | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour White | ||
American Wire Gauge 18 AWG | ||
Core Strands 42/0.16 mm² | ||
Length 100m | ||
Insulation Material Polyphenylene Ether | ||
Voltage Rating 600 V | ||
Wire Style UL11028 | ||
Series Ecogen Ecowire Metric | ||
- COO (Country of Origin):
- US
The Alpha Wire 50m white 67075 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.75mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms

