Alpha Wire Ecogen Ecowire Metric Series Yellow 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 100m, Polyphenylene Ether

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-2728
Mfr. Part No.:
67250 YL033
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

2.5 mm²

Sheath Colour

Yellow

American Wire Gauge

14 AWG

Core Strands

140/0.16 mm²

Length

100m

Insulation Material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

COO (Country of Origin):
US
The Alpha Wire 50m yellow 67250 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 2.5mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C
Voltage rating 600Vrms