Alpha Wire Ecogen Ecowire Metric Series White 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-2698
Mfr. Part No.:
67010 WH033
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

1 mm²

Sheath Colour

White

American Wire Gauge

17 AWG

Core Strands

56/0.16 mm²

Length

50m

Insulation Material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

COO (Country of Origin):
US
The Alpha Wire 50m white 67010 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C
Voltage rating 600Vrms

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy