Alpha Wire 67150 Series Yellow 1.5 mm² Hookup & Equipment Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

Stock information currently inaccessible
RS Stock No.:
201-2691
Mfr. Part No.:
67150 YL321
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

1.5 mm²

Sheath Colour

Yellow

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation Material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

67150

COO (Country of Origin):
US
The Alpha Wire 50m yellow 67150 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1.5mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C
Voltage rating 600Vrms