Alpha Wire 67010 Series Orange 1 mm² Hookup & Equipment Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether Insulation,
- RS Stock No.:
- 201-2684
- Mfr. Part No.:
- 67010 OR033
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-2684
- Mfr. Part No.:
- 67010 OR033
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Orange | |
| American Wire Gauge | 17 AWG | |
| Core Strands | 56/0.16 mm² | |
| Length | 50m | |
| Insulation Material | Polyphenylene Ether | |
| Voltage Rating | 600 V | |
| Wire Style | UL11028 | |
| Series | 67010 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Orange | ||
American Wire Gauge 17 AWG | ||
Core Strands 56/0.16 mm² | ||
Length 50m | ||
Insulation Material Polyphenylene Ether | ||
Voltage Rating 600 V | ||
Wire Style UL11028 | ||
Series 67010 | ||
- COO (Country of Origin):
- US
The Alpha Wire 50m orange 67010 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Voltage rating 600Vrms
