Alpha Wire 67010 Series Brown 1 mm² Hookup & Equipment Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether Insulation,

Subtotal (1 reel of 100 metres)*

£124.30

(exc. VAT)

£149.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
100 +£1.243£124.30

*price indicative

RS Stock No.:
201-2671
Mfr. Part No.:
67010 BR033
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

1 mm²

Sheath Colour

Brown

American Wire Gauge

17 AWG

Core Strands

56/0.16 mm²

Length

50m

Insulation Material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

67010

COO (Country of Origin):
US
The Alpha Wire 50m brown 67010 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C
Voltage rating 600Vrms