CAE Groupe KY33A05 Series Green 1.34 mm² Hook Up Wire, 16 AWG, 19 x 0, 30, 200m, PVC Insulation, KY33A05V

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-0657
Mfr. Part No.:
KY33A05V
Brand:
CAE Groupe
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Groupe

Cross Sectional Area

1.34 mm²

Sheath Colour

Green

American Wire Gauge

16 AWG

Core Strands

19 x 0, 30

Length

200m

Insulation Material

PVC

Voltage Rating

750 V ac

Fire Behaviour

Flame Retardant

Series

KY33A05

COO (Country of Origin):
TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.

Conductor material- Copper strand tinned
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C