CAE Groupe KY33A04 Series Green/Yellow 1 mm² Hook Up Wire, 18 AWG, 32/0.20 mm, 200m, PVC Insulation, KY33A04VJ

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-0653
Mfr. Part No.:
KY33A04VJ
Brand:
CAE Groupe
Find similar products by selecting one or more attributes.
Select all

Brand

CAE Groupe

Cross Sectional Area

1 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

18 AWG

Core Strands

32/0.20 mm

Length

200m

Insulation Material

PVC

Voltage Rating

750 V ac

Outer Diameter

2.5mm

Fire Behaviour

Flame Retardant

Series

KY33A04

COO (Country of Origin):
TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.

Conductor material- Copper strand tinned
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C