CAE Groupe KY3008 Series Purple 1.34 mm² Hook Up Wire, 16 AWG, 19 x 0, 30, 100m, PVC Insulation, KY3008VI
- RS Stock No.:
- 201-0639
- Mfr. Part No.:
- KY3008VI
- Brand:
- CAE Groupe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-0639
- Mfr. Part No.:
- KY3008VI
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Cross Sectional Area | 1.34 mm² | |
| Sheath Colour | Purple | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 19 x 0, 30 | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 250 V ac | |
| Fire Behaviour | Flame Retardant | |
| Series | KY3008 | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Cross Sectional Area 1.34 mm² | ||
Sheath Colour Purple | ||
American Wire Gauge 16 AWG | ||
Core Strands 19 x 0, 30 | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 250 V ac | ||
Fire Behaviour Flame Retardant | ||
Series KY3008 | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.
Conductor material- Copper strand tinned
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C
