AXINDUS KY3008 Series Yellow 1.34 mm² Hook Up Wire, 16 AWG, 19 x 0, 30, 100m, PVC Insulation, KY3008J

Stock information currently inaccessible
RS Stock No.:
201-0635
Mfr. Part No.:
KY3008J
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

1.34 mm²

Sheath Colour

Yellow

American Wire Gauge

16 AWG

Core Strands

19 x 0, 30

Length

100m

Insulation Material

PVC

Voltage Rating

250 V ac

Fire Behaviour

Flame Retardant

Series

KY3008

COO (Country of Origin):
TR
The CAE Multimedia Connect KY cabling wires is used in used in the electronics and electrical engineering sectors for wiring small and medium sized appliances.

Conductor material- Copper strand tinned
Flexible multi-wire conductor class
PVC 105°C core insulation
Operating temperature is -40°C to +105°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy