RS PRO Blue 25 mm² Conduit & Trunking Cable, 7/2.14 mm, 50m
- RS Stock No.:
- 185-3919
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 185-3919
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 25 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| Core Strands | 7/2.14 mm | |
| Length | 50m | |
| Outer Diameter | 9.7mm | |
| Voltage Rating | 450 V dc, 750 V ac | |
| Cable Type | 6491X | |
| Insulation Wall Thickness | 1.2mm | |
| Outer Sheath Material | PVC | |
| Number of Strands | 7 | |
| Size of Strands | 2.14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 25 mm² | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
Core Strands 7/2.14 mm | ||
Length 50m | ||
Outer Diameter 9.7mm | ||
Voltage Rating 450 V dc, 750 V ac | ||
Cable Type 6491X | ||
Insulation Wall Thickness 1.2mm | ||
Outer Sheath Material PVC | ||
Number of Strands 7 | ||
Size of Strands 2.14 mm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 50m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 25mm². The HO7V-R harmonised blue coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 1.2mm
• Strand size: 2.14mm
• Overall diameter ranges between 8.1mm and 9.7mm
• Number of strands: 7
• Insulation wall thickness: 1.2mm
• Strand size: 2.14mm
• Overall diameter ranges between 8.1mm and 9.7mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011
• BS EN 50363-3
• BS EN 50525-2-31:2011

