RS PRO Red 1.5mm² Equipment Wire, 15 AWG, 30/0.25 mm, 100m

RS Stock No.:
148-6657
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5mm²

Sheath Colour

Red

American Wire Gauge

15 AWG

Cable Shape

Wire/Single Core

Core Strands

30/0.25 mm

Length

100m

Outer Diameter

2.8mm

Standards Met

BASEC

Size of Strands

0.25mm

Number of Strands

30

RoHS Status: Not Applicable

COO (Country of Origin):
DK

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy