Alpha Wire ThermoThin Series Orange 0.02 mm² High Temperature Wire, 34 AWG, Solid, 305m, Fluoropolymer Insulation, 2934
- RS Stock No.:
- 138-1741
- Mfr. Part No.:
- 2934 OR001
- Brand:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 138-1741
- Mfr. Part No.:
- 2934 OR001
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.02 mm² | |
| Sheath Colour | Orange | |
| American Wire Gauge | 34 AWG | |
| Core Strands | Solid | |
| Length | 305m | |
| Insulation Material | Fluoropolymer | |
| Outer Diameter | 0.36mm | |
| Voltage Rating | 600 V ac | |
| Minimum Operating Temperature | -150°C | |
| Maximum Operating Temperature | +300°C | |
| Conductor Material | Nickel Plated Copper | |
| Wire Style | AWM/STYLE 11540 | |
| Standards Met | EU Low Voltage Directive 2014/35/EC, UL AWM 11540 | |
| Series | ThermoThin | |
| Insulation Wall Thickness | 0.1mm | |
| Priced to Clear | Yes | |
| Resistant To | Chemicals, Sunlight, Water | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.02 mm² | ||
Sheath Colour Orange | ||
American Wire Gauge 34 AWG | ||
Core Strands Solid | ||
Length 305m | ||
Insulation Material Fluoropolymer | ||
Outer Diameter 0.36mm | ||
Voltage Rating 600 V ac | ||
Minimum Operating Temperature -150°C | ||
Maximum Operating Temperature +300°C | ||
Conductor Material Nickel Plated Copper | ||
Wire Style AWM/STYLE 11540 | ||
Standards Met EU Low Voltage Directive 2014/35/EC, UL AWM 11540 | ||
Series ThermoThin | ||
Insulation Wall Thickness 0.1mm | ||
Priced to Clear Yes | ||
Resistant To Chemicals, Sunlight, Water | ||
- COO (Country of Origin):
- US
ThermoThin Hook-Up Wire 2934
Wire Size: 34 AWG, 0.020 mm²
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.014 in, 0.36 mm
Jacket Colour: Orange
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.014 in, 0.36 mm
Jacket Colour: Orange
