Alpha Wire ThermoThin Series Red 0.06 mm² High Temperature Wire, 30 AWG, 7/38, 305m, Fluoropolymer Insulation, 2930

Stock information currently inaccessible
RS Stock No.:
138-1693
Mfr. Part No.:
2930 RD001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.06 mm²

Sheath Colour

Red

American Wire Gauge

30 AWG

Core Strands

7/38

Length

305m

Insulation Material

Fluoropolymer

Outer Diameter

0.51mm

Voltage Rating

600 V ac

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-150°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Resistant To

Chemicals, Sunlight, Water

Size of Strands

0.102 mm, 38 AWG

Number of Strands

7

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2930


Wire Size: 30 AWG, 0.057 mm²
Stranding: 7/38 AWG, 7/0.102 mm
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.020 in, 0.51 mm
Jacket Colour: Red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy