Alpha Wire ThermoThin Series Red 0.24 mm² High Temperature Wire, 24 AWG, 19/36, 305m, Fluoropolymer Insulation, 2924

Stock information currently inaccessible
RS Stock No.:
138-1660
Mfr. Part No.:
2924 RD001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.24 mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Core Strands

19/36

Length

305m

Insulation Material

Fluoropolymer

Voltage Rating

600 V ac

Outer Diameter

0.89mm

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Number of Strands

19

Size of Strands

0.127 mm, 36 AWG

Resistant To

Chemicals, Sunlight, Water

Priced to Clear

Yes

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2924


Wire Size: 24 AWG, 0.241 mm²
Stranding: 19/36 AWG, 19/0.127 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.035 in, 0.890 mm
Jacket Colour: Red

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy