Alpha Wire ThermoThin Series Red 0.6 mm² High Temperature Wire, 20 AWG, 19/32, 305m, Fluoropolymer Insulation, 2920

Stock information currently inaccessible
RS Stock No.:
138-1638
Mfr. Part No.:
2920 RD001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.6 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Core Strands

19/32

Length

305m

Insulation Material

Fluoropolymer

Outer Diameter

1.22mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Number of Strands

19

Resistant To

Chemicals, Sunlight, Water

Size of Strands

0.203 mm, 32 AWG

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2920


Wire Size: 20 AWG, 0.616 mm²
Stranding: 19/32 AWG, 19/0.203 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.048 in, 1.220 mm
Jacket Colour: Red

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy