Alpha Wire ThermoThin Series Orange 0.96 mm² High Temperature Wire, 18 AWG, 19/30, 305m, Fluoropolymer Insulation, 2918

Stock information currently inaccessible
RS Stock No.:
138-1626
Mfr. Part No.:
2918 OR001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.96 mm²

Sheath Colour

Orange

American Wire Gauge

18 AWG

Core Strands

19/30

Length

305m

Insulation Material

Fluoropolymer

Outer Diameter

1.47mm

Voltage Rating

600 V ac

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-150°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Size of Strands

0.254 mm, 30 AWG

Number of Strands

19

Resistant To

Chemicals, Sunlight, Water

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2918


Wire Size: 18 AWG, 0.963 mm²
Stranding: 19/30 AWG, 19/0.254 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.058 in, 1.470 mm
Jacket Colour: Orange

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy