Alpha Wire ThermoThin Series Red 0.013 mm² High Temperature Wire, 36 AWG, Solid, 30m, Fluoropolymer Insulation, 2936

Stock information currently inaccessible
RS Stock No.:
137-3326
Mfr. Part No.:
2936 RD005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.013 mm²

Sheath Colour

Red

American Wire Gauge

36 AWG

Core Strands

Solid

Length

30m

Insulation Material

Fluoropolymer

Voltage Rating

600 V ac

Outer Diameter

0.33mm

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Resistant To

Chemicals, Sunlight, Water

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2936


Wire Size: 36 AWG, 0.013 mm²
Stranding: Solid
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.013 in, 0.33 mm
Jacket Colour: Red

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy