Alpha Wire ThermoThin Series Brown 0.06 mm² High Temperature Wire, 30 AWG, 7/38, 30m, Fluoropolymer Insulation, 2930

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
137-3290
Mfr. Part No.:
2930 BR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.06 mm²

Sheath Colour

Brown

American Wire Gauge

30 AWG

Core Strands

7/38

Length

30m

Insulation Material

Fluoropolymer

Outer Diameter

0.51mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.1mm

Size of Strands

0.102 mm, 38 AWG

Resistant To

Chemicals, Sunlight, Water

Number of Strands

7

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2930


Wire Size: 30 AWG, 0.057 mm²
Stranding: 7/38 AWG, 7/0.102 mm
Insulation Thickness: 0.004 in, 0.10 mm
Outer Diameter: 0.020 in, 0.51 mm
Jacket Colour: Brown