Alpha Wire ThermoThin Series Blue 0.24 mm² High Temperature Wire, 24 AWG, 19/36, 30m, Fluoropolymer Insulation, 2924

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
137-3256
Mfr. Part No.:
2924 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.24 mm²

Sheath Colour

Blue

American Wire Gauge

24 AWG

Core Strands

19/36

Length

30m

Insulation Material

Fluoropolymer

Outer Diameter

0.89mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Size of Strands

0.127 mm, 36 AWG

Number of Strands

19

Resistant To

Chemicals, Sunlight, Water

COO (Country of Origin):
US

ThermoThin Hook-Up Wire 2924


Wire Size: 24 AWG, 0.241 mm²
Stranding: 19/36 AWG, 19/0.127 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.035 in, 0.890 mm
Jacket Colour: Blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy