Alpha Wire Grey 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 305m, PVC Insulation, 3079 SL001
- RS Stock No.:
- 121-4302
- Mfr. Part No.:
- 3079 SL001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-4302
- Mfr. Part No.:
- 3079 SL001
- Brand:
- Alpha Wire
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1 mm² | |
| Sheath Colour | Grey | |
| Cable Shape | Wire/Single Core | |
| American Wire Gauge | 14 AWG | |
| Core Strands | 41/0.25 mm | |
| Length | 305m | |
| Insulation Material | PVC | |
| Outer Diameter | 3.51mm | |
| Voltage Rating | 600 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Wire Style | UL1015 | |
| Standards Met | CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | |
| Insulation Wall Thickness | 0.8mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1 mm² | ||
Sheath Colour Grey | ||
Cable Shape Wire/Single Core | ||
American Wire Gauge 14 AWG | ||
Core Strands 41/0.25 mm | ||
Length 305m | ||
Insulation Material PVC | ||
Outer Diameter 3.51mm | ||
Voltage Rating 600 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Wire Style UL1015 | ||
Standards Met CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | ||
Insulation Wall Thickness 0.8mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- US
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
