Alpha Wire Blue 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 305m, PVC Insulation

Stock information currently inaccessible
RS Stock No.:
121-4249
Mfr. Part No.:
1852 BL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.08 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

305m

Insulation Material

PVC

Outer Diameter

0.89mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

MIL-W-76

Insulation Wall Thickness

0.3mm

Size of Strands

0.12 mm

Number of Strands

7

COO (Country of Origin):
US

Alpha Wire 600 V PVC Hook Up Wire - Military Spec


This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits


• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance

What is Mil-spec?


Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information


Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy