Stock information currently inaccessible
- RS Stock No.:
- 111-5872
- Mfr. Part No.:
- 3057 BL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.32 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| Core Strands | 26/0.25 mm | |
| Length | 30m | |
| Insulation Material | PVC | |
| Voltage Rating | 300 V | |
| Outer Diameter | 2.34mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | UL Listed | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.41mm | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.32 mm² | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
Core Strands 26/0.25 mm | ||
Length 30m | ||
Insulation Material PVC | ||
Voltage Rating 300 V | ||
Outer Diameter 2.34mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards Met UL Listed | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.41mm | ||
Size of Strands 0.25 mm | ||
Number of Strands 26 | ||
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
